AK5392VS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 606
Unit Price: £4.02000
Datasheet

Similar


Asahi Kasei Microdevices/AKM
In Stock: 1,189
Unit Price: £6.46000
Datasheet
ADC 24 b 1k ~ 54k Serial 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5392VS

DigiKey Part Number
974-1036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5392VS
Description
IC DAS/ADC/DAC SPECIAL 28-SOP
Customer Reference
Detailed Description
ADC 24 b 1k ~ 54k Serial 28-SOP
Datasheet
 Datasheet
EDA/CAD Models
AK5392VS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.25V, 4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C
Type
ADC
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
28-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-SOP
Sampling Rate (Per Second)
1k ~ 54k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK5552VNAsahi Kasei Microdevices/AKM606974-1125-1-ND£4.02000Similar
AK5572ENAsahi Kasei Microdevices/AKM1,189974-1116-1-ND£6.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes