Image for AK4628AVQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4628AVQ

DigiKey Part Number
AK4628AVQ-ND
Manufacturer
Manufacturer Product Number
AK4628AVQ
Description
IC CODEC AUDIO 44LQFP
Customer Reference
Detailed Description
Audio Interface 24 b I2S 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AK4628AVQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
I2S
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 90
Dynamic Range, ADCs / DACs (db) Typ
102 / 106
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable