
AK1595A | |
|---|---|
DigiKey Part Number | 974-AK1595ATR-ND - Tape & Reel (TR) 974-AK1595ACT-ND - Cut Tape (CT) 974-AK1595ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1595A |
Description | BLUETOOTH LOW ENERGY TRANSMITTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter Bluetooth 2.4GHz, 2.43GHz, 2.48GHz 2V ~ 3.6V Supply 20-HUQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transmitter | |
Frequency | 2.4GHz, 2.43GHz, 2.48GHz | |
RF Type | Bluetooth | |
Secondary Attributes | 2V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-HUQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.99400 | £9.94 |
| 25 | £0.93880 | £23.47 |
| 100 | £0.86140 | £86.14 |
| 250 | £0.81500 | £203.75 |
| 500 | £0.78222 | £391.11 |
| 1,000 | £0.75129 | £751.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.72213 | £1,444.26 |
| 4,000 | £0.69464 | £2,778.56 |
| 6,000 | £0.67931 | £4,075.86 |
| 10,000 | £0.66073 | £6,607.30 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

