Hall Effect Sensor X, Y, Z Axis 6-WLCSP (1.35x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09970D

DigiKey Part Number
974-AK09970DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK09970D
Description
SEN HALL EFFECT I2C 6-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 6-WLCSP (1.35x1.35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±36mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Selectable Scale
Supplier Device Package
6-WLCSP (1.35x1.35)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.