
VS1-C3-01-CE | |
|---|---|
DigiKey Part Number | VS1-C3-01-CE-ND |
Manufacturer | |
Manufacturer Product Number | VS1-C3-01-CE |
Description | AC/DC CONVERTER 12V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 75 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 5.00" W x 5.00" H (280.0mm x 127.0mm x 127.0mm) | |
Approval Agency | CB, CE, CSA, UL, VDE | |
Minimum Load Required | No |

