
SIL40C-12SADJ-V | |
|---|---|
DigiKey Part Number | 393-1146-ND |
Manufacturer | |
Manufacturer Product Number | SIL40C-12SADJ-V |
Description | DC DC CONVERTER 0.9-5V 200W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 40A 10.2V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.2V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | 0°C ~ 80°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 24-SIP Module, 23 Leads | |
Size / Dimension | 2.40" L x 0.52" W x 1.25" H (61.0mm x 13.2mm x 31.8mm) |

