
MP8-1E-1N-1N-1N-1N-1R-03 | |
|---|---|
DigiKey Part Number | MP8-1E-1N-1N-1N-1N-1R-03-ND |
Manufacturer | |
Manufacturer Product Number | MP8-1E-1N-1N-1N-1N-1R-03 |
Description | AC/DC CONVERTER 5V 5X15V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 5V 15V 15V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | 15V | |
Voltage - Output 5 | 15V | |
Voltage - Output 6 | 15V | |
Current - Output 1 | 35 A | |
Current - Output 2 | 14 A | |
Current - Output 3 | 14 A | |
Current - Output 4 | 14 A | |
Current - Output 5 | 14 A | |
Current - Output 6 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, CSA, UL, VDE | |
Minimum Load Required | - |

