MP6-2W-4EE-4NN-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: £0.00000
Datasheet
Enclosed AC DC Converters 5 Output 48V 5V 5V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6-2W-4EE-4NN-00

DigiKey Part Number
MP6-2W-4EE-4NN-00-ND
Manufacturer
Manufacturer Product Number
MP6-2W-4EE-4NN-00
Description
AC/DC CNVRTR 48V 2X5V 2X15V 800W
Customer Reference
Detailed Description
Enclosed AC DC Converters 5 Output 48V 5V 5V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
5
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
48V
Voltage - Output 2
5V
Voltage - Output 3
5V
Voltage - Output 4
15V
Voltage - Output 5
15V
Voltage - Output 6
-
Current - Output 1
7.5 A
Current - Output 2
10 A
Current - Output 3
10 A
Current - Output 4
8 A
Current - Output 5
4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable