MP6-2E/2Q/1L/05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: £0.00000
Datasheet
Enclosed AC DC Converters 3 Output 5V 24V 12V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6-2E/2Q/1L/05

DigiKey Part Number
MP6-2E/2Q/1L/05-ND
Manufacturer
Manufacturer Product Number
MP6-2E/2Q/1L/05
Description
AC/DC CONVERTER 5V 24V 12V 800W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 24V 12V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
60 A
Current - Output 2
15 A
Current - Output 3
17 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable