MP4-1S-03 is Obsolete and no longer manufactured.
cms-subs-available:

Similar


ARTESYN / Advanced Energy
cms-in-stock: 0
Unit Price: £0.00000
Datasheet
Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC, 120 ~ 300 VDC Input
cms-photo-disclaimer

MP4-1S-03

cms-digikey-product-number
MP4-1S-03-ND
cms-manufacturer
cms-manufacturer-product-number
MP4-1S-03
cms-description
AC/DC CONVERTER 30V 600W
cms-customer-reference
cms-detailed-description
Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0
Non-Cancelable/Non-Returnable