
MP1-3H-2O-1U-1U-00 | |
|---|---|
DigiKey Part Number | MP1-3H-2O-1U-1U-00-ND |
Manufacturer | |
Manufacturer Product Number | MP1-3H-2O-1U-1U-00 |
Description | AC/DC CNVRTR 6V 18V 2X36V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 6V 18V 36V 36V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | 18V | |
Voltage - Output 3 | 36V | |
Voltage - Output 4 | 36V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 97.5 A | |
Current - Output 2 | 19 A | |
Current - Output 3 | 5.8 A | |
Current - Output 4 | 5.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) | |
Approval Agency | CB, CE, CSA, UL, VDE | |
Minimum Load Required | - |

