Enclosed AC DC Converters 3 Output 28V 5V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP8-3R-1E-1Q-00-A

DigiKey Part Number
IMP8-3R-1E-1Q-00-A-ND
Manufacturer
Manufacturer Product Number
IMP8-3R-1E-1Q-00-A
Description
AC/DC CONVERTER 28V 5V 24V 1200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 28V 5V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
28V
Voltage - Output 2
5V
Voltage - Output 3
24V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
26.8 A
Current - Output 2
35 A
Current - Output 3
8.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable