
IMP4-2R-1Q-1Q-1Q-00-A | |
|---|---|
DigiKey Part Number | IMP4-2R-1Q-1Q-1Q-00-A-ND |
Manufacturer | |
Manufacturer Product Number | IMP4-2R-1Q-1Q-1Q-00-A |
Description | AC/DC CONVERTER 28V 3X24V 1100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 28V 24V 24V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11 A | |
Current - Output 2 | 8.5 A | |
Current - Output 3 | 8.5 A | |
Current - Output 4 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, CE, CSA, UL | |
Minimum Load Required | No |

