
AYA00AA05-L | |
|---|---|
DigiKey Part Number | 454-1919-ND |
Manufacturer | |
Manufacturer Product Number | AYA00AA05-L |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | AYA00AA05-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.82000 | £18.82 |
| 5 | £18.11600 | £90.58 |
| 10 | £17.82100 | £178.21 |
| 30 | £17.36467 | £520.94 |
| 50 | £17.15620 | £857.81 |
| 100 | £16.87680 | £1,687.68 |
| 250 | £16.51412 | £4,128.53 |
| Unit Price without VAT: | £18.82000 |
|---|---|
| Unit Price with VAT: | £22.58400 |

