Non-Isolated PoL Module DC DC Converter 1 Output 1.9V 80A 11V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRM10-80-12-PJ

DigiKey Part Number
454-1424-ND
Manufacturer
Manufacturer Product Number
VRM10-80-12-PJ
Description
DC DC CONVERTER 1.9V 149W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.9V 80A 11V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
80A
Power (Watts)
149 W
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
0°C ~ 60°C
Efficiency
85%
Mounting Type
Card Edge
Package / Case
-
Size / Dimension
3.19" L x 0.77" W x 1.24" H (81.0mm x 19.6mm x 31.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.