
SMT40C2-00SADJJ | |
|---|---|
DigiKey Part Number | 454-1484-2-ND - Tape & Reel (TR) 454-1484-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMT40C2-00SADJJ |
Description | DC DC CONVERTER 0.6-5V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 4.5V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.20" L x 1.10" W x 0.44" H (30.5mm x 27.9mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.27000 | £26.27 |
| 5 | £25.30000 | £126.50 |
| 10 | £24.88900 | £248.89 |
| 25 | £24.35600 | £608.90 |
| 50 | £23.95940 | £1,197.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £23.44472 | £2,930.59 |
| 250 | £23.06232 | £5,765.58 |
| Unit Price without VAT: | £26.27000 |
|---|---|
| Unit Price with VAT: | £31.52400 |

