NTS508-M-CEF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 122
Unit Price: £178.58000
Datasheet
Image for NTS508-M-CEF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS508-M-CEF

DigiKey Part Number
NTS508-M-CEF-ND
Manufacturer
Manufacturer Product Number
NTS508-M-CEF
Description
AC/DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.1mm)
Approval Agency
CB, CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes