
NLP40-7627 | |
|---|---|
DigiKey Part Number | NLP40-7627-ND |
Manufacturer | |
Manufacturer Product Number | NLP40-7627 |
Description | AC/DC CONVERTER 12V -12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.8 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 75% |
Type Open Frame | Operating Temperature 0°C ~ 70°C |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 4.25" L x 2.50" W x 1.15" H (108.0mm x 63.5mm x 29.2mm) |
Voltage - Output 2 -12V | Approval Agency CE, CSA, UR, VDE |
Current - Output 1 1.8 A | Minimum Load Required Yes |


