
MP1-1D-1D-1D-1E-1E-1E-00 | |
|---|---|
DigiKey Part Number | MP1-1D-1D-1D-1E-1E-1E-00-ND |
Manufacturer | |
Manufacturer Product Number | MP1-1D-1D-1D-1E-1E-1E-00 |
Description | AC/DC CNVRTR 3X3.3V 3X5V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 3.3V 3.3V 3.3V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 35 A |
Mfr | Current - Output 2 35 A |
Series | Current - Output 3 35 A |
Packaging Bulk | Current - Output 4 35 A |
Part Status Obsolete | Current - Output 5 35 A |
Type Enclosed | Current - Output 6 35 A |
Number of Outputs 6 | Power (Watts) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Applications ITE (Commercial), Medical |
Voltage - Output 1 3.3V | Efficiency 85% |
Voltage - Output 2 3.3V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 3 3.3V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 4 5V | Mounting Type Chassis Mount |
Voltage - Output 5 5V | Size / Dimension 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) |
Voltage - Output 6 5V | Approval Agency CB, CE, CSA, UL, VDE |

