
LDO10C-005W05-VJ | |
|---|---|
DigiKey Part Number | 454-1791-ND |
Manufacturer | |
Manufacturer Product Number | LDO10C-005W05-VJ |
Description | DC DC CONVERTER 0.59-5.1V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.46" L x 0.41" W x 0.65" H (11.7mm x 10.4mm x 16.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.89000 | £14.89 |
| 5 | £14.33600 | £71.68 |
| 10 | £14.10300 | £141.03 |
| 25 | £13.80120 | £345.03 |
| 50 | £13.57680 | £678.84 |
| 160 | £13.20806 | £2,113.29 |
| 320 | £12.99266 | £4,157.65 |
| Unit Price without VAT: | £14.89000 |
|---|---|
| Unit Price with VAT: | £17.86800 |


