Isolated Module DC DC Converter 1 Output 5V 20A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM20A100N-HS

DigiKey Part Number
454-ERM20A100N-HS-ND
Manufacturer
Manufacturer Product Number
ERM20A100N-HS
Description
100W 1/4 BRICK, NEG-ENABLE, 36-1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.30" L x 1.47" W x 0.67" H (58.4mm x 37.3mm x 17.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
50155; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
120£122.10200£14,652.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£122.10200
Unit Price with VAT:£146.52240