
ERM15A110 | |
|---|---|
DigiKey Part Number | ERM15A110-ND |
Manufacturer | |
Manufacturer Product Number | ERM15A110 |
Description | DC DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 66V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 66V | Package / Case 8-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.49000 | £101.49 |
| 5 | £97.71400 | £488.57 |
| 10 | £96.12500 | £961.25 |
| 25 | £94.06120 | £2,351.53 |
| 50 | £92.52740 | £4,626.37 |
| Unit Price without VAT: | £101.49000 |
|---|---|
| Unit Price with VAT: | £121.78800 |

