
AVO100-48S05SL | |
|---|---|
DigiKey Part Number | AVO100-48S05SL-ND |
Manufacturer | |
Manufacturer Product Number | AVO100-48S05SL |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92.8% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.92000 | £45.92 |
| 5 | £44.21200 | £221.06 |
| 10 | £43.49300 | £434.93 |
| 25 | £42.56040 | £1,064.01 |
| 50 | £42.06240 | £2,103.12 |
| Unit Price without VAT: | £45.92000 |
|---|---|
| Unit Price with VAT: | £55.10400 |

