
AVD85-48S12B-6L | |
|---|---|
DigiKey Part Number | AVD85-48S12B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD85-48S12B-6L |
Description | DC DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | AVD85-48S12B-6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 85 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | - | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.75000 | £42.75 |
| 5 | £41.15600 | £205.78 |
| 10 | £40.48700 | £404.87 |
| 25 | £39.61880 | £990.47 |
| 50 | £38.97320 | £1,948.66 |
| 100 | £38.33790 | £3,833.79 |
| Unit Price without VAT: | £42.75000 |
|---|---|
| Unit Price with VAT: | £51.30000 |


