
AVD75-48S3V3P-6L | |
|---|---|
DigiKey Part Number | AVD75-48S3V3P-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD75-48S3V3P-6L |
Description | DC DC CONVERTER 3.3V 75W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | - | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | £28.77146 | £5,524.12 |
| Unit Price without VAT: | £28.77146 |
|---|---|
| Unit Price with VAT: | £34.52575 |

