
ATA02B18-L | |
|---|---|
DigiKey Part Number | 454-1848-ND |
Manufacturer | |
Manufacturer Product Number | ATA02B18-L |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 665mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 665mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.31000 | £25.31 |
| 5 | £24.36600 | £121.83 |
| 10 | £23.97000 | £239.70 |
| 30 | £23.35533 | £700.66 |
| 50 | £23.07480 | £1,153.74 |
| 100 | £22.69880 | £2,269.88 |
| 250 | £22.21072 | £5,552.68 |
| Unit Price without VAT: | £25.31000 |
|---|---|
| Unit Price with VAT: | £30.37200 |

