Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input
Artesyn Industrial DC-DC Converters | Digi-Key Daily

ATA00H36-L

DigiKey Part Number
454-1776-ND
Manufacturer
Manufacturer Product Number
ATA00H36-L
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
16-DIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£15.17000£15.17
5£14.60600£73.03
10£14.36900£143.69
30£14.00100£420.03
50£13.83260£691.63
100£13.60750£1,360.75
250£13.31512£3,328.78
500£13.09786£6,548.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£15.17000
Unit Price with VAT:£18.20400