
ALD20G48N-L | |
|---|---|
DigiKey Part Number | ALD20G48N-L-ND |
Manufacturer | |
Manufacturer Product Number | ALD20G48N-L |
Description | DC DC CONVERTER 2.5V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.15000 | £47.15 |
| 5 | £45.39200 | £226.96 |
| 10 | £44.65400 | £446.54 |
| 25 | £43.69680 | £1,092.42 |
| 50 | £42.98480 | £2,149.24 |
| 100 | £42.28400 | £4,228.40 |
| Unit Price without VAT: | £47.15000 |
|---|---|
| Unit Price with VAT: | £56.58000 |

