
AIF50B300N-L | |
|---|---|
DigiKey Part Number | 454-1465-ND |
Manufacturer | |
Manufacturer Product Number | AIF50B300N-L |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 250V - 420V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £320.95000 | £320.95 |
| 5 | £308.96200 | £1,544.81 |
| 10 | £303.92900 | £3,039.29 |
| 25 | £297.39240 | £7,434.81 |
| Unit Price without VAT: | £320.95000 |
|---|---|
| Unit Price with VAT: | £385.14000 |

