


AEE02BB12-M | |
|---|---|
DigiKey Part Number | 454-1897-ND |
Manufacturer | |
Manufacturer Product Number | AEE02BB12-M |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 840mA, 840mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 840mA, 840mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.09000 | £54.09 |
| 5 | £52.07200 | £260.36 |
| 10 | £51.22500 | £512.25 |
| 30 | £49.91100 | £1,497.33 |
| 50 | £49.31040 | £2,465.52 |
| 100 | £48.50620 | £4,850.62 |
| Unit Price without VAT: | £54.09000 |
|---|---|
| Unit Price with VAT: | £64.90800 |

