


AEE02B24-M | |
|---|---|
DigiKey Part Number | 454-1895-ND |
Manufacturer | |
Manufacturer Product Number | AEE02B24-M |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.02000 | £53.02 |
| 5 | £51.04600 | £255.23 |
| 10 | £50.21600 | £502.16 |
| 30 | £48.92767 | £1,467.83 |
| 50 | £48.33900 | £2,416.95 |
| 100 | £47.55060 | £4,755.06 |
| Unit Price without VAT: | £53.02000 |
|---|---|
| Unit Price with VAT: | £63.62400 |

