
DA-DFN16-5X5P50 | |
|---|---|
DigiKey Part Number | 4695-DA-DFN16-5X5P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-DFN16-5X5P50 |
Description | DFN-16 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 16 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.854" L x 0.602" W (21.70mm x 15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 5 | £2.04400 | £10.22 |
| 10 | £1.91800 | £19.18 |
| 25 | £1.77080 | £44.27 |
| 50 | £1.67320 | £83.66 |
| 100 | £1.58610 | £158.61 |
| 250 | £1.48476 | £371.19 |
| 500 | £1.41740 | £708.70 |
| 1,000 | £1.35700 | £1,357.00 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

