
MCBX51 | |
|---|---|
DigiKey Part Number | MCBX51-ND |
Manufacturer | |
Manufacturer Product Number | MCBX51 |
Description | 251/8051 EVAL BRD |
Customer Reference | |
Detailed Description | 251, 8051 - 8051 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Utilized IC / Part | 251, 8051 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


