
ATNR5040M2R2MT | |
|---|---|
DigiKey Part Number | 4461-ATNR5040M2R2MTTR-ND - Tape & Reel (TR) 4461-ATNR5040M2R2MTCT-ND - Cut Tape (CT) 4461-ATNR5040M2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATNR5040M2R2MT |
Description | FIXED IND 2.2UH 3.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.5 A 27mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.05280 | £1.32 |
| 50 | £0.04960 | £2.48 |
| 100 | £0.04690 | £4.69 |
| 250 | £0.04336 | £10.84 |
| 500 | £0.04086 | £20.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.03723 | £55.84 |
| 3,000 | £0.03510 | £105.30 |
| 4,500 | £0.03391 | £152.59 |
| 7,500 | £0.03247 | £243.52 |
| 10,500 | £0.03156 | £331.38 |
| 15,000 | £0.03062 | £459.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

