
97-AQ132D-P | |
|---|---|
DigiKey Part Number | 97-AQ132D-P-ND |
Manufacturer | |
Manufacturer Product Number | 97-AQ132D-P |
Description | SCKT ADPT PQFP-132PGA PANELIZED |
Customer Reference | |
Detailed Description | IC Socket Adapter PQFP To PGA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Convert From (Adapter End) | PQFP | |
Convert To (Adapter End) | PGA | |
Number of Pins | 132 | |
Pitch - Mating | 0.025" (0.64mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | 105°C | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £68.90976 | £2,894.21 |
| Unit Price without VAT: | £68.90976 |
|---|---|
| Unit Price with VAT: | £82.69171 |

