New at DigiKey
Image for 62-PRS21031-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-PRS21031-12

DigiKey Part Number
43-62-PRS21031-12-ND
Manufacturer
Manufacturer Product Number
62-PRS21031-12
Description
SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PGA, ZIF (ZIP)
Number of Positions or Pins (Grid)
62
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£129.99000£129.99
Manufacturers Standard Package
Unit Price without VAT:£129.99000
Unit Price with VAT:£155.98800