Image for 32-003-172 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-003-172

DigiKey Part Number
32-003-172-ND
Manufacturer
Manufacturer Product Number
32-003-172
Description
CABLE 32POS .100 JUMPER 3 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
32
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
29£10.36828£300.68
Unit Price without VAT:£10.36828
Unit Price with VAT:£12.44194