Parametric Equivalent
Parametric Equivalent

04-008-181 | |
|---|---|
DigiKey Part Number | 04-008-181-ND |
Manufacturer | |
Manufacturer Product Number | 04-008-181 |
Description | PIN-STAKED FLEX JUMPER 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | £3.74938 | £303.70 |
| Unit Price without VAT: | £3.74938 |
|---|---|
| Unit Price with VAT: | £4.49926 |


