Image for MT48LC2M32B2P-6A IT:J TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC2M32B2P-6A IT:J TR

DigiKey Part Number
5736-MT48LC2M32B2P-6AIT:JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC2M32B2P-6A IT:J TR
Description
IC DRAM 64MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 167 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
LVTTL
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ARCOTEK (HK)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):4000
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£7.41000£14,820.00
4,000£7.26180£29,047.20
Unit Price without VAT:£7.41000
Unit Price with VAT:£8.89200