
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15 ~ 1.46VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.8 A | |
On-State Resistance (Max) | 0.15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.67300 | £6.73 |
| 100 | £0.58900 | £58.90 |
| 500 | £0.51830 | £259.15 |
| 1,000 | £0.46636 | £466.36 |
| 2,000 | £0.43182 | £863.64 |
| 6,000 | £0.39983 | £2,398.98 |
| 10,000 | £0.37021 | £3,702.10 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

