
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 0.05 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.12000 | £3.12 |
| 10 | £2.77300 | £27.73 |
| 100 | £2.42660 | £242.66 |
| 500 | £2.13538 | £1,067.69 |
| 1,000 | £1.92140 | £1,921.40 |
| 2,000 | £1.77908 | £3,558.16 |
| 5,000 | £1.64729 | £8,236.45 |
| 10,000 | £1.52527 | £15,252.70 |
| Unit Price without VAT: | £3.12000 |
|---|---|
| Unit Price with VAT: | £3.74400 |

