3590-1D20 | |
|---|---|
DigiKey Part Number | 3394-3590-1D20-ND |
Manufacturer | |
Manufacturer Product Number | 3590-1D20 |
Description | DC/DC CONVERTER 2500V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 2500V 2mA 30V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 2500V |
Manufacturer Applied Kilovolts Ltd. | Current - Output (Max) 2mA |
Series | Power (Watts) 5W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 50°C (With Derating) |
Type Enclosed, High Voltage | Mounting Type Chassis Mount |
Voltage - Input (Min) 21.6V | Size / Dimension 3.75" L x 1.96" W x 0.79" H (95.3mm x 49.8mm x 20.1mm) |
Voltage - Input (Max) 30V | Approval Agency UL |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £585.84000 | £585.84 |
| 5 | £563.93600 | £2,819.68 |
| 10 | £554.74300 | £5,547.43 |
| Unit Price without VAT: | £585.84000 |
|---|---|
| Unit Price with VAT: | £703.00800 |