Image for S4-40X3/16 2701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-40X3/16 2701

DigiKey Part Number
335-S4-40X3/162701-ND
Manufacturer
Manufacturer Product Number
S4-40X3/16 2701
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
Self Sealing
Thread Size
#4-40
Head Diameter
0.220" (5.59mm)
Head Height
0.069" (1.75mm)
Length - Below Head
0.188" (4.76mm)
Length - Overall
0.256" (6.50mm)
Material
Stainless Steel
Plating
Passivated
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
250£0.23304£58.26
Unit Price without VAT:£0.23304
Unit Price with VAT:£0.27965