
R1/4-20X7/8 2701 | |
|---|---|
DigiKey Part Number | 335-1073-ND |
Manufacturer | |
Manufacturer Product Number | R1/4-20X7/8 2701 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.517" (13.13mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.050" (26.67mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.71248 | £178.12 |
| Unit Price without VAT: | £0.71248 |
|---|---|
| Unit Price with VAT: | £0.85498 |

