Image for 4922R-44K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-44K

DigiKey Part Number
4922R-44K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4922R-44K
Description
FIXED IND 3.9MH 110MA 33 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 mH Unshielded Drum Core, Wirewound Inductor 110 mA 33Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
Shielding
Unshielded
DC Resistance (DCR)
33Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.88690£2,309.52
Manufacturers Standard Package
Unit Price without VAT:£2.88690
Unit Price with VAT:£3.46428