Image for 3094R-681GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3094R-681GS

DigiKey Part Number
3094R-681GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3094R-681GS
Description
FIXED IND 680NH 430MA 260 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Inductor 430 mA 260mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
70 @ 25MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
650£43.20618£28,084.02
Manufacturers Standard Package
Unit Price without VAT:£43.20618
Unit Price with VAT:£51.84742