Desoldering, Soldering 200W 2 230V ESD Safe, Touch Screen, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053426699N

DigiKey Part Number
T0053426699N-ND
Manufacturer
Manufacturer Product Number
T0053426699N
Description
DESOLDER SLDR STA 200W 2 CH 230V
Customer Reference
Detailed Description
Desoldering, Soldering 200W 2 230V ESD Safe, Touch Screen, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Desoldering, Soldering
Wattage
200W
Voltage - Input
230V
Plug Type
Included, Not Specified
Voltage - Output
12V
Number of Channels
2
Control/Display Type
Digital
Includes
Iron Holder, Tips (2)
Base Unit
WX2
Supplied Iron, Tweezer, Handle
WXMP, WXMT
Supplied Tips/Nozzles
RT3, RTW2
Workstand
WDH51, WDH60
Temperature Range
999°F (550°C) (Max)
Features
ESD Safe, Touch Screen, USB Interface
Tip Cleaner
Scouring Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£882.52000£882.52
Manufacturers Standard Package
Unit Price without VAT:£882.52000
Unit Price with VAT:£1,059.02400