
T0053402699N | |
|---|---|
DigiKey Part Number | T0053402699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053402699N |
Description | SOLDERING STATION 240W 2 CH 230V |
Customer Reference | |
Detailed Description | Soldering 240W 2 230V USB Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 240W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WX2 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 122°F ~ 842°F (50°C ~ 450°C) | |
Features | USB Port | |
Tip Cleaner | - |

