T0053400699N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 12
Unit Price: £398.29000
Datasheet
Image for T0053400699N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053400699N

DigiKey Part Number
T0053400699N-ND
Manufacturer
Manufacturer Product Number
T0053400699N
Description
SOLDERING STATION 80W 1 CH 230V
Customer Reference
Detailed Description
Soldering 80W 1 230V ESD Safe, LCD Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Type
Soldering
Wattage
80W
Voltage - Input
230V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
WD1
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
150°F ~ 850°F (50°C ~ 450°C)
Features
ESD Safe, LCD Display
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes