
T0053278670N | |
|---|---|
DigiKey Part Number | T0053278670N-ND |
Manufacturer | |
Manufacturer Product Number | T0053278670N |
Description | SOLDERING STATION 150W 1 CH 230V |
Customer Reference | |
Detailed Description | Soldering 150W 1 230V Calibration Unit WCB2 Connectable, ESD Safe, LED Display, Temperature Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 150W | |
Voltage - Input | 230V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | PUD151R | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 302°F ~ 1022°F (150°C ~ 550°C) | |
Features | Calibration Unit WCB2 Connectable, ESD Safe, LED Display, Temperature Control | |
Tip Cleaner | Not Included |

